Allegro Microsystems Through Hole Hall Effect Sensor, SIP, 3-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-9117
Mfr. Part No.:
A1229LUA-T
Brand:
Allegro Microsystems
Find similar products by selecting one or more attributes.
Select all

Brand

Allegro Microsystems

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Magnetic Type

Bipolar

Maximum Operating Supply Voltage

24 V

Minimum Operating Supply Voltage

3.8 V

Package Type

SIP

Pin Count

3

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C