DiodesZetex Surface Mount Hall Effect Sensor Switch, SOT-553, 5-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-8896
Mfr. Part No.:
AH3360-Z-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Unipolar

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.6 V

Package Type

SOT-553

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN