NXP 3-Axis Surface Mount Sensor, QFN, Serial-I2C, 16-Pin
- RS Stock No.:
- 169-7318
- Mfr. Part No.:
- MMA8451QT
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-7318
- Mfr. Part No.:
- MMA8451QT
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mounting Type | Surface Mount | |
| Interface Type | Serial-I2C | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 1.95 V | |
| Package Type | QFN | |
| Sensitivity | 4096Counts/g | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Technology Digital | ||
Mounting Type Surface Mount | ||
Interface Type Serial-I2C | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 1.95 V | ||
Package Type QFN | ||
Sensitivity 4096Counts/g | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
Note
NXP is a trademark of NXP B.V.
