Taiwan Semiconductor Through Hole Hall Effect Sensor Switch, TO-92S, 3-Pin

Stock information currently inaccessible
RS Stock No.:
146-2354
Mfr. Part No.:
TSH253CT B0G
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Magnetic Type

Omnipolar

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

1.8 V

Package Type

TO-92S

Pin Count

3

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy