TLE4926CHTNE6547HAMA1 Infineon, Omnipolar Hall Effect Sensor, 3-Pin SSOP
- RS Stock No.:
- 136-2026P
- Mfr. Part No.:
- TLE4926CHTNE6547HAMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 136-2026P
- Mfr. Part No.:
- TLE4926CHTNE6547HAMA1
- Brand:
- Infineon
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Omnipolar | |
| Package Type | SSOP | |
| Pin Count | 3 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Surface Mount | ||
Magnetic Type Omnipolar | ||
Package Type SSOP | ||
Pin Count 3 | ||
Hall Effect Sensors, Infineon
Infineon linear Hall effect ICs are designed for linear position detection and current measurement applications. The Hall effect sensors may include features such as a ratiometric analogue output. The sensors can be used for applications in linear and angular position sensing, battery management, electronic fuses and motor control.
Supply voltage 4.5 - 5.5 V
Temperature Range from -40 °C up to 150 °C
Programmable parameters
Temperature Range from -40 °C up to 150 °C
Programmable parameters
Hall Effect Sensors, Infineon
A range of integrated circuits from Infineon utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
