Infineon Through Hole Hall Effect Sensor, SSOP, 3-Pin
- RS Stock No.:
- 136-1512
- Mfr. Part No.:
- TLE4926CHTE6547HAMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-1512
- Mfr. Part No.:
- TLE4926CHTE6547HAMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Through Hole | |
| Magnetic Type | Omnipolar | |
| Package Type | SSOP | |
| Pin Count | 3 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Through Hole | ||
Magnetic Type Omnipolar | ||
Package Type SSOP | ||
Pin Count 3 | ||
