MX887DHTTR IXYS, Omnipolar Hall Effect Sensor, 3-Pin TSOT23
- RS Stock No.:
- 135-8096
- Mfr. Part No.:
- MX887DHTTR
- Brand:
- IXYS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-8096
- Mfr. Part No.:
- MX887DHTTR
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Omnipolar | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Package Type | TSOT23 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mounting Type Surface Mount | ||
Magnetic Type Omnipolar | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 2.5 V | ||
Package Type TSOT23 | ||
Pin Count 3 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
