Murata Surface Mount Accelerometer & Gyroscope, SMD, SPI, 24-Pin

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
124-5977
Mfr. Part No.:
SCR2100-D08-05
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Sensor Type

Gyroscope

Number of Axis

1

Technology

Digital

Mounting Type

Surface Mount

Interface Type

SPI

Maximum Frequency Response

60Hz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Package Type

SMD

Pin Count

24

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C