Sensitec Surface Mount Inclinometer, LGA6L, 10-Pin
- RS Stock No.:
- 123-6290
- Mfr. Part No.:
- AL796AMA-AE
- Brand:
- Sensitec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-6290
- Mfr. Part No.:
- AL796AMA-AE
- Brand:
- Sensitec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensitec | |
| Sensor Type | Inclinometer Sensors | |
| Technology | Analogue | |
| Mounting Type | Surface Mount | |
| Minimum Frequency Response | 1MHz | |
| Maximum Operating Supply Voltage | 9 V | |
| Minimum Operating Supply Voltage | -9 V | |
| Package Type | LGA6L | |
| Pin Count | 10 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Sensitec | ||
Sensor Type Inclinometer Sensors | ||
Technology Analogue | ||
Mounting Type Surface Mount | ||
Minimum Frequency Response 1MHz | ||
Maximum Operating Supply Voltage 9 V | ||
Minimum Operating Supply Voltage -9 V | ||
Package Type LGA6L | ||
Pin Count 10 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- DE
MagnetoResistive FixPitch Sensors
A range of MagnetoResistive FixPitch position sensors from Sensitec, available in a range of different pitches. Each position sensor incorporates two Wheatstone bridges on chip.
The sensor outputs are proportional to sine and cosine of the coordinates measured. Each sensor is matched to a particular pole length (equivalent to half the magnetic period). PerfectWave technology is incorporated to ensure that the higher harmonics are removed and precision is maintained by using multiple sensors.
Features and Benefits:
Contactless angle and position measurement
Large air gap
Excellent accuracy
Minimized offset voltage
Negligible hysteresis
Product Applications
Suitable applications for these position sensors include motor integrated encoders and motor feedback systems.
