SS526GT Honeywell, Bipolar Hall Effect Sensor, 4-Pin SOT-89B
- RS Stock No.:
- 121-8182
- Mfr. Part No.:
- SS526GT
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-8182
- Mfr. Part No.:
- SS526GT
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Bipolar | |
| Maximum Operating Supply Voltage | 24 V dc | |
| Minimum Operating Supply Voltage | 3.4 V dc | |
| Package Type | SOT-89B | |
| Pin Count | 4 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Mounting Type Surface Mount | ||
Magnetic Type Bipolar | ||
Maximum Operating Supply Voltage 24 V dc | ||
Minimum Operating Supply Voltage 3.4 V dc | ||
Package Type SOT-89B | ||
Pin Count 4 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MX
