Sensata / BEI Sensors H25 Series Incremental Incremental Encoder, 1000 ppr, Open Collector Signal, Flatted Type
- RS Stock No.:
- 923-3063
- Mfr. Part No.:
- 01002-5171
- Brand:
- BEI
Discontinued
- RS Stock No.:
- 923-3063
- Mfr. Part No.:
- 01002-5171
- Brand:
- BEI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEI | |
| Encoder Technology | Incremental | |
| Series | H25 | |
| Pulses Per Revolution | 1000 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Open Collector | |
| Shaft Type | Flatted | |
| Supply Voltage | 5 → 28 V dc | |
| IP Rating | IP66 | |
| Overall Height | 3.68mm | |
| Overall Width | 2.625mm | |
| Overall Depth | 2.625mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +70°C | |
| Mounting Type | Flange Mount | |
| Current Rating | 100 mA | |
| Select all | ||
|---|---|---|
Brand BEI | ||
Encoder Technology Incremental | ||
Series H25 | ||
Pulses Per Revolution 1000 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Open Collector | ||
Shaft Type Flatted | ||
Supply Voltage 5 → 28 V dc | ||
IP Rating IP66 | ||
Overall Height 3.68mm | ||
Overall Width 2.625mm | ||
Overall Depth 2.625mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +70°C | ||
Mounting Type Flange Mount | ||
Current Rating 100 mA | ||
- COO (Country of Origin):
- US
H25 Incremental Optical Encoders
H25 incremental optical encoders are a leading design within the optical encoder range at BEI Sensors created to work in a variety of applications from machine and process control to robotics and food processing to name just a few. The optical encoders have been designed to enable an angular displacement to be converted directly into a digital form. The H25 offers a wide range of excellent features including; EMI shielding, matched thermal coefficients on critical components, custom high-efficiency optics and 40 lb. ABEC 7 bearings.
Meets NEMA 4 and 13 requirements when ordered with the shaft seal
EMI shielding
Matched thermal coefficients on critical components
Custom high-efficiency optics
40 lb. ABEC 7 bearings
EMI shielding
Matched thermal coefficients on critical components
Custom high-efficiency optics
40 lb. ABEC 7 bearings
Incremental Encoders
