Sendix SIL 5853FS2 / 5873FS2 (Shaft / Hollow Shaft)
The absolute singleturn encoders 5853FS2 and 5873FS2 of the Sendix SIL family are suited for use in safety-related applications. The Safety-Lock™ design interlocked bearings, the high integration density of the components based on OptoASIC technology and the rugged die-cast housing make these devices ideal also for demanding applications outdoors up to IP65.
Safety-Lock™ Design High rotational speed Shaft and hollow shaft versions High shaft load capacity Shock and vibration resistant Magnetic field proof SSI or BiSS interface with incremental SinCos tracks Optical sensor Reverse polarity protection
Attribute
Value
Encoder Technology
Absolute
Pulses Per Revolution
2048
Series
SIL 2
Maximum Revolutions
9000rpm
Output Signal Type
Gray
Shaft Type
Radial
Supply Voltage
10 → 30 V dc
Resolution
13 bit
IP Rating
IP65
Overall Height
87.5mm
Overall Width
68mm
Overall Depth
56mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Switching Frequency
400 kHz
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.