Kubler SIL 2 Series Incremental Incremental Encoder, 1024 ppr, Radial Type
- RS Stock No.:
- 860-2764
- Mfr. Part No.:
- 8.5834FS2.B424.1024
- Brand:
- Kubler
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-2764
- Mfr. Part No.:
- 8.5834FS2.B424.1024
- Brand:
- Kubler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kubler | |
Encoder Technology | Incremental | |
Series | SIL 2 | |
Pulses Per Revolution | 1024 | |
Maximum Revolutions | 9000rpm | |
Shaft Type | Radial | |
Supply Voltage | 10 → 30 V dc | |
IP Rating | IP65 | |
Overall Height | 87.5mm | |
Overall Width | 68mm | |
Overall Depth | 56mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +90°C | |
Switching Frequency | 400 kHz | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Kubler | ||
Encoder Technology Incremental | ||
Series SIL 2 | ||
Pulses Per Revolution 1024 | ||
Maximum Revolutions 9000rpm | ||
Shaft Type Radial | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65 | ||
Overall Height 87.5mm | ||
Overall Width 68mm | ||
Overall Depth 56mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +90°C | ||
Switching Frequency 400 kHz | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
Sendix SIL 5814FS2 / 5834FS2 (Shaft / Hollow Shaft)
The incremental encoders 5814FS2 and 5834FS2 of the Sendix SIL family are suited for use in safety-related applications, specially in the field of safe drive technology.
Safety-Lock™ Design
High rotational speed
Shaft and hollow shaft versions
High shaft load capacity
Shock and vibration resistant
Magnetic field proof
Optical sensor
Incremental SinCos tracks
Reverse polarity protection
High rotational speed
Shaft and hollow shaft versions
High shaft load capacity
Shock and vibration resistant
Magnetic field proof
Optical sensor
Incremental SinCos tracks
Reverse polarity protection
Kubler
Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation
Short circuit protection
Age and temperature compensation