BALLUFF Linear Transducer 175mm stroke -10 → +10 V, Maximum of 500 Ω, Maximum of 6 mA output range 24 V dc
- RS Stock No.:
- 837-2047
- Mfr. Part No.:
- BIW1-G310-M0175-P1-S115
- Brand:
- BALLUFF
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£190.88
(exc. VAT)
£229.06
(inc. VAT)
- RS Stock No.:
- 837-2047
- Mfr. Part No.:
- BIW1-G310-M0175-P1-S115
- Brand:
- BALLUFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Stroke | 175mm | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP54 | |
| Overall Width | 56mm | |
| Overall Depth | 275mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Stroke 175mm | ||
Supply Voltage 24 V dc | ||
IP Rating IP54 | ||
Overall Width 56mm | ||
Overall Depth 275mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- HU
Balluff Micropulse Transducers
Balluff Micropulse magnetostrictive linear position transducers deliver highly accurate and reliable position control signals. Balluffs non-contact magnetostrictive technology means performance does not reduce over time and have proven reliable in demanding industrial position monitoring and measurement applications.
High resolution, repeatability, and linearity
Resistant to shock, vibration and electrical interference
Wide variety of housing styles and electrical interfaces
Stroke lengths from 1" → 300
Absolute output signals, even after power interruption; no re-homing necessary
Resistant to shock, vibration and electrical interference
Wide variety of housing styles and electrical interfaces
Stroke lengths from 1" → 300
Absolute output signals, even after power interruption; no re-homing necessary
Position feedback for closed-loop control of hydraulic cylinders
Windpower, steel mills, sawmill equipment, motion simulators, mobile (offroad) equipment
Monitoring of linear movements on plastics and rubber manufacturing machinery
Position monitoring and control on packaging and automated assembly machinery
Precision fill-level and dosing
Anywhere highly precise, absolute linear position feedback is required
Windpower, steel mills, sawmill equipment, motion simulators, mobile (offroad) equipment
Monitoring of linear movements on plastics and rubber manufacturing machinery
Position monitoring and control on packaging and automated assembly machinery
Precision fill-level and dosing
Anywhere highly precise, absolute linear position feedback is required

