Omron E6C2 Series Incremental Incremental Encoder, 1000 ppr, Line Driver Signal, Radial, Thrust Type
- RS Stock No.:
- 822-6370
- Mfr. Part No.:
- E6C2-CWZ1X 1000P/R 2M
- Brand:
- Omron
Discontinued
- RS Stock No.:
- 822-6370
- Mfr. Part No.:
- E6C2-CWZ1X 1000P/R 2M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Encoder Technology | Incremental | |
| Series | E6C2 | |
| Pulses Per Revolution | 1000 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Line Driver | |
| Shaft Type | Radial, Thrust | |
| Supply Voltage | 5 V dc | |
| Resolution | 1000 ppr | |
| IP Rating | IP64 | |
| Overall Height | 66.59mm | |
| Overall Width | 50mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 100 kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Encoder Technology Incremental | ||
Series E6C2 | ||
Pulses Per Revolution 1000 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Line Driver | ||
Shaft Type Radial, Thrust | ||
Supply Voltage 5 V dc | ||
Resolution 1000 ppr | ||
IP Rating IP64 | ||
Overall Height 66.59mm | ||
Overall Width 50mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 100 kHz | ||
E6C2 Series Incremental Encoders
Omron E6C2 series incremental encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load short circuit protection.
Features and Benefits
Incremental model
External diameter of 50 mm.
Resolution up to 2000 ppr.
IP64 Rated
Sealed bearings
Omron Incremental Rotary Encoders
