Baumer Absolute Encoder, 360 ppr, Push Pull Signal
- RS Stock No.:
- 499-7554
- Mfr. Part No.:
- BAV 1G.24K.360-C6-5
- Brand:
- Baumer
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 499-7554
- Mfr. Part No.:
- BAV 1G.24K.360-C6-5
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Baumer | |
Encoder Technology | Absolute | |
Pulses Per Revolution | 360 | |
Maximum Revolutions | 12000rpm | |
Output Signal Type | Push Pull | |
Supply Voltage | 10 → 30 V dc | |
Resolution | 9 bit | |
Steps Per Revolution | 360Steps | |
IP Rating | IP64 | |
Overall Height | 72.5mm | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +65°C | |
Switching Frequency | 50 kHz | |
Select all | ||
---|---|---|
Brand Baumer | ||
Encoder Technology Absolute | ||
Pulses Per Revolution 360 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Push Pull | ||
Supply Voltage 10 → 30 V dc | ||
Resolution 9 bit | ||
Steps Per Revolution 360Steps | ||
IP Rating IP64 | ||
Overall Height 72.5mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +65°C | ||
Switching Frequency 50 kHz | ||
RoHS Status: Not Applicable
