Wachendorff WDGI 58B Series Incremental Rotary Encoder 30V, 5000 ppr ppr, HTL Signal, Solid Type, 10 mm Shaft

Subtotal (1 unit)*

£234.42

(exc. VAT)

£281.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£234.42

*price indicative

RS Stock No.:
285-8793
Distrelec Article No.:
301-21-675
Mfr. Part No.:
WDGI 58B-10-5000-ABN-I24-K3
Brand:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Encoder Technology

Incremental

Product Type

Rotary Encoder

Series

WDGI 58B

Pulses Per Revolution

5000ppr

Output Signal Type

HTL

Shaft Type

Solid

Shaft Diameter

10mm

Terminal Type

Cable Connection

IP Rating

IP65, IP67

Maximum Supply Voltage

30V

Minimum Operating Temperature

-20°C

Overall Depth

90mm

Overall Width

135mm

Overall Height

178mm

Standards/Approvals

RoHS

Maximum Operating Temperature

80°C

Mount Type

Clamp

Switching Frequency

200kHz

COO (Country of Origin):
DE
The rugged industrial standard encoder with a die-cast aluminum housing and eco-friendly powder coating, this encoder offers maximum mechanical and electrical safety. It has a high output frequency of 600 kHz/2 MHz and protection to IP67, making it suitable for a wide range of applications.

Die-cast aluminum housing with eco-friendly powder coating

High output frequency of 600 kHz/2 MHz

Protection to IP67 for maximum safety

Up to 25000 PPR for precision

Wide operating temperature range of -40°C to +85°C

Flange material made of aluminum for durability

Compatible with a wide range of connectors and cables

Lightweight design weighing approximately 250g

Related links