Telemecanique Sensors Incremental Incremental Encoder, 1024Pulses ppr, RS422 Signal
- RS Stock No.:
- 221-0065
- Mfr. Part No.:
- XCC1514TS11X
- Brand:
- Telemecanique Sensors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 221-0065
- Mfr. Part No.:
- XCC1514TS11X
- Brand:
- Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Telemecanique Sensors | |
Encoder Technology | Incremental | |
Pulses Per Revolution | 1024Pulses | |
Maximum Revolutions | 6000rpm | |
Output Signal Type | RS422 | |
Supply Voltage | 4.75 → 30 V dc | |
Select all | ||
---|---|---|
Brand Telemecanique Sensors | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 1024Pulses | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type RS422 | ||
Supply Voltage 4.75 → 30 V dc | ||