- RS Stock No.:
- 221-0054
- Mfr. Part No.:
- XCC1406PR03K
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 221-0054
- Mfr. Part No.:
- XCC1406PR03K
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric product is part of the XCC range, an offer of opto-electronic rotary encoders. The enclosure is made of Zamak, the base of aluminium and the shaft of stainless steel. It is suitable for use in many industries including packaging, cutting machines, robots, cranes, materials handling, automatic dispensers, printing shops, continuous processes and conveyor systems, etc. A range of innovative rotary encoders opened to field BUS and greatly simplify resolution parameter-setting. Ex Osicoder optical rotary encoders for all counting, position and speed information requirements.
IP54 Degree of Protection
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 360 |
Maximum Revolutions | 9000rpm |
Output Signal Type | Push Pull |
Shaft Type | Solid |
Supply Voltage | 11 → 30 V dc |