Hewlett Packard Incremental Encoder, 500 ppr, TTL Signal
- RS Stock No.:
- 171-3915
- Mfr. Part No.:
- HEDL-5540-A12
- Brand:
- Hewlett Packard
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£108.21
(exc. VAT)
£129.85
(inc. VAT)
Each
£58.03
(exc. VAT)
£69.64
(inc. VAT)
- RS Stock No.:
- 171-3915
- Mfr. Part No.:
- HEDL-5540-A12
- Brand:
- Hewlett Packard
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hewlett Packard | |
Encoder Technology | Incremental | |
Pulses Per Revolution | 500 | |
Maximum Revolutions | 30000rpm | |
Output Signal Type | TTL | |
Supply Voltage | 5 V dc | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +100°C | |
Switching Frequency | 100 kHz | |
Select all | ||
---|---|---|
Brand Hewlett Packard | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 500 | ||
Maximum Revolutions 30000rpm | ||
Output Signal Type TTL | ||
Supply Voltage 5 V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Switching Frequency 100 kHz | ||