Infineon Hall Effect Sensor 1.6 mA 25 mA Unipolar switch Surface Mount Open Drain 3G, 4G, 107 °C, 40 °C, 32 V dc, 3 V dc

Subtotal (1 reel of 10000 units)*

£1,900.00

(exc. VAT)

£2,300.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.19£1,900.00

*price indicative

RS Stock No.:
242-0764
Mfr. Part No.:
TLE49646MXTMA1
Brand:
Infineon
The Infineon Hall Effect Switches which has Reverse polarity protection,High stability of magnetic thresholds , High ESD performance,It does Operation from unregulated power supply.It applicable in automotive and industrial .

Reverse polarity protection (-18 V)

Overvoltage capability up to 42 V without external resistor

Output overcurrent and overtemperature protection

Active error compensation

High stability of magnetic thresholds

Low jitter (typ. 0.35 μs)

Related links