Texas Instruments LM5102MM/NOPB, MOSFET 2, 1.8 A, 14V 10-Pin, MSOP
- RS Stock No.:
- 920-3359
- Mfr. Part No.:
- LM5102MM/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 920-3359
- Mfr. Part No.:
- LM5102MM/NOPB
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Type | TTL | |
Output Current | 1.8 A | |
Supply Voltage | 14V | |
Pin Count | 10 | |
Package Type | MSOP | |
Number of Outputs | 2 | |
Topology | Half Bridge | |
High and Low Sides Dependency | Independent | |
Number of Drivers | 2 | |
Bridge Type | Half Bridge | |
Polarity | Non-Inverting | |
Mounting Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Type TTL | ||
Output Current 1.8 A | ||
Supply Voltage 14V | ||
Pin Count 10 | ||
Package Type MSOP | ||
Number of Outputs 2 | ||
Topology Half Bridge | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||