Microchip MIC4421YN Low Side MOSFET Power Driver, 9A 8-Pin, PDIP
- RS Stock No.:
- 911-3168
- Mfr. Part No.:
- MIC4421YN
- Brand:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 911-3168
- Mfr. Part No.:
- MIC4421YN
- Brand:
- Microchip
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Pin Count | 8 | |
Package Type | PDIP | |
Number of Outputs | 1 | |
Topology | Low Side | |
Number of Drivers | 1 | |
Polarity | Inverting | |
Mounting Type | Through Hole | |
Select all | ||
---|---|---|
Brand Microchip | ||
Pin Count 8 | ||
Package Type PDIP | ||
Number of Outputs 1 | ||
Topology Low Side | ||
Number of Drivers 1 | ||
Polarity Inverting | ||
Mounting Type Through Hole | ||