Silicon Labs Si82395AD-IS Dual Isolated Gate Driver Isolated Gate Driver 16-Pin, SOIC W
- RS Stock No.:
- 905-4497
- Mfr. Part No.:
- Si82395AD-IS
- Brand:
- Silicon Labs
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 905-4497
- Mfr. Part No.:
- Si82395AD-IS
- Brand:
- Silicon Labs
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Silicon Labs | |
Pin Count | 16 | |
Package Type | SOIC W | |
Rise Time | 12ns | |
Topology | Isolated Gate Driver | |
Number of Drivers | 2 | |
Polarity | Non-Inverting | |
Mounting Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Silicon Labs | ||
Pin Count 16 | ||
Package Type SOIC W | ||
Rise Time 12ns | ||
Topology Isolated Gate Driver | ||
Number of Drivers 2 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||