Intersil EL7242CSZ-T7 Dual MOSFET Power Driver, 2A 8-Pin, SOIC

Bulk discount available

Subtotal 10 units (supplied on a continuous strip)*

£33.40

(exc. VAT)

£40.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
10 - 99£3.34
100 - 249£2.79
250 - 499£2.39
500 +£2.26

*price indicative

Packaging Options:
RS Stock No.:
704-7176P
Mfr. Part No.:
EL7242CSZ-T7
Brand:
Intersil
Find similar products by selecting one or more attributes.
Select all

Brand

Intersil

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Number of Drivers

2

Mounting Type

Surface Mount

Low-Side MOSFET Drivers, Intersil


Voltage up to 100 V

High Performance Input-to-Output Propagation Delay

MOSFET & IGBT Drivers, Intersil