- RS Stock No.:
- 145-9260
- Mfr. Part No.:
- IR21531SPBF
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 145-9260
- Mfr. Part No.:
- IR21531SPBF
- Brand:
- Infineon
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Self-Oscillating Gate Driver ICs, Infineon
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS |
Supply Voltage | 15.6V |
Pin Count | 8 |
Package Type | SOIC |
Number of Outputs | 2 |
Topology | Half Bridge |
Number of Drivers | 2 |
Bridge Type | Half Bridge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
- RS Stock No.:
- 145-9260
- Mfr. Part No.:
- IR21531SPBF
- Brand:
- Infineon