3M 127 x 38100mm Green Mop Head
- RS Stock No.:
- 259-5138
- Mfr. Part No.:
- 7100104251
- Brand:
- 3M
Subtotal (1 pack of 2 units)*
£73.37
(exc. VAT)
£88.044
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £36.685 | £73.37 |
*price indicative
- RS Stock No.:
- 259-5138
- Mfr. Part No.:
- 7100104251
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Duster | |
| Colour | Green | |
| Size | 127 x 38100mm | |
| Application | Floors | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Type Duster | ||
Colour Green | ||
Size 127 x 38100mm | ||
Application Floors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Mop Head, Green, 127x381mm - 7100104251
This mop head is designed as a duster, providing an efficient solution for floor cleaning. The green mop head measures 127x38100mm and is suitable for various settings, from homes to commercial spaces. Its large cleaning surface ensures effective dust and debris collection, making it appropriate for high-traffic areas.
Features & Benefits
• Traps up to 800% more dirt than traditional mops
• Light adhesive collects hair without relocating it
• Flexible design conforms to grooves for thorough cleaning
• Made with at least 60% recycled materials for sustainability
• Provides reduced drag for easier usage
• Accommodates challenging debris, even in damp conditions
• Light adhesive collects hair without relocating it
• Flexible design conforms to grooves for thorough cleaning
• Made with at least 60% recycled materials for sustainability
• Provides reduced drag for easier usage
• Accommodates challenging debris, even in damp conditions
Applications
• Ideal for use in hotels and salons
• Suitable for veterinary clinics to maintain cleanliness
• Effective for pre-finishing floor applications
• Useful for cleaning gym floors before events
• Reliable for classrooms and operating theatres
• Suitable for veterinary clinics to maintain cleanliness
• Effective for pre-finishing floor applications
• Useful for cleaning gym floors before events
• Reliable for classrooms and operating theatres
Can it clean challenging debris in wet conditions?
Yes, it is designed to pick up tough debris even when wet.
Is it suitable for high-traffic areas?
Yes, the large cleaning surface makes it appropriate for busy spaces.
Will it reduce allergens in the environment?
Yes, it helps in trapping allergens present in dust effectively.