Vikan 350mm White Microfibre Mop Head
- RS Stock No.:
- 617-274
- Mfr. Part No.:
- 37005
- Brand:
- Vikan
Subtotal (1 unit)*
£4.23
(exc. VAT)
£5.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £4.23 |
*price indicative
- RS Stock No.:
- 617-274
- Mfr. Part No.:
- 37005
- Brand:
- Vikan
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vikan | |
Type | Microfibre Mop Head | |
Material | Microfibre | |
Colour | White | |
Size | 350mm | |
Application | Surface Cleaning | |
Select all | ||
---|---|---|
Brand Vikan | ||
Type Microfibre Mop Head | ||
Material Microfibre | ||
Colour White | ||
Size 350mm | ||
Application Surface Cleaning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vikran Microfiber Socket Mop is a highly versatile cleaning tool designed for both wet and dry use. It offers excellent performance across a wide range of industries, including food and beverage, food retail, general manufacturing, facilities management, pharmaceutical sectors, and HoReCa (Hotels, Restaurants, and Cafés). Its microfiber construction ensures superior dirt and moisture absorption, making it effective in cleaning various surfaces while also being efficient in maintaining hygiene and cleanliness in demanding environments.
Made of 100% Polyester
Maximum usage temperature is 60 °C
Weighs 200 g
Maximum usage temperature is 60 °C
Weighs 200 g