Texas Instruments CD4047BPWR Monostable Multivibrator, 14-Pin TSSOP
- RS Stock No.:
- 662-6841
- Mfr. Part No.:
- CD4047BPWR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-6841
- Mfr. Part No.:
- CD4047BPWR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 4000 | |
| Logic Function | Monostable Multivibrator | |
| Number of Elements per Chip | 1 | |
| Minimum Pulse Width | 50 ns | |
| Maximum Propagation Delay Time @ Maximum CL | 1000 ns @ 5 V | |
| Maximum Quiescent Current | 0.02mA | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Height | 1.15mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Width | 4.4mm | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 4000 | ||
Logic Function Monostable Multivibrator | ||
Number of Elements per Chip 1 | ||
Minimum Pulse Width 50 ns | ||
Maximum Propagation Delay Time @ Maximum CL 1000 ns @ 5 V | ||
Maximum Quiescent Current 0.02mA | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Height 1.15mm | ||
Length 5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Width 4.4mm | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Supply Voltage 3 V | ||
