Texas Instruments CD14538BPWR, Dual Monostable Multivibrator, 16-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-6796
Mfr. Part No.:
CD14538BPWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

4000

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Minimum Pulse Width

30 ns

Maximum Propagation Delay Time @ Maximum CL

600 ns @ 5 V

Maximum Quiescent Current

0.1mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

Length

5mm

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Width

4.4mm

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-55 °C

4000 Series Multivibrators & Timers, Texas Instruments


Texas Instruments range of Monstable/Astable Multivibrators and Programmable Timers from the 4000 Series CMOS Logic Family


4000 CMOS Logic Family, Texas Instruments


CMOS Family devices
Wide operating voltage range: 3 to 18V