Lovato Voltage Monitoring Relay, SPDT, Maximum of 400V ac, DIN Rail
- RS Stock No.:
- 916-0173
- Mfr. Part No.:
- PMV80NA240
- Brand:
- Lovato
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 916-0173
- Mfr. Part No.:
- PMV80NA240
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lovato | |
Monitoring Application | Voltage | |
Contact Configuration | SPDT | |
Voltage Sensing Range | Maximum of 400V ac | |
Voltage Sensitivity | Self Powered | |
Mounting Type | DIN Rail | |
Time Delay | 0.1 → 20s | |
Series | PMV80 | |
Terminal Type | Screw | |
Operating Temperature Range | -20 → +60°C | |
Number of Poles | 1 | |
Length | 35.8mm | |
Minimum Operating Temperature | -20°C | |
Width | 64.9mm | |
Maximum Voltage Sensed | 400V ac | |
Dimensions | 35.8 x 64.9 x 104.7mm | |
Maximum Operating Temperature | +60°C | |
Height | 104.7mm | |
Select all | ||
---|---|---|
Brand Lovato | ||
Monitoring Application Voltage | ||
Contact Configuration SPDT | ||
Voltage Sensing Range Maximum of 400V ac | ||
Voltage Sensitivity Self Powered | ||
Mounting Type DIN Rail | ||
Time Delay 0.1 → 20s | ||
Series PMV80 | ||
Terminal Type Screw | ||
Operating Temperature Range -20 → +60°C | ||
Number of Poles 1 | ||
Length 35.8mm | ||
Minimum Operating Temperature -20°C | ||
Width 64.9mm | ||
Maximum Voltage Sensed 400V ac | ||
Dimensions 35.8 x 64.9 x 104.7mm | ||
Maximum Operating Temperature +60°C | ||
Height 104.7mm | ||
- COO (Country of Origin):
- IT
Voltage Monitoring Relay Self Powered Lovato
This Lovato range of voltage monitoring relays are self-powered for minimum and maximum voltage, phase and neutral loss including incorrect phase sequence. You have a choice of one or three phase voltage monitoring relays and a maximum and minimum AC voltage. The relays have configurable rated voltage including excellent tripping accuracy.
Self-powered
Modular DIN 43880 housing
Excellent tripping accuracy
IEC protection: IP40 on front and only when placed in an IP40 enclosure or control board
IP20 at terminals
Configurable rated voltage
One or three phase
Minimum and maximum AC voltage
Tripping accuracy
Modular DIN 43880 housing
Excellent tripping accuracy
IEC protection: IP40 on front and only when placed in an IP40 enclosure or control board
IP20 at terminals
Configurable rated voltage
One or three phase
Minimum and maximum AC voltage
Tripping accuracy
Approvals
EAC; UL Listed for USA and Canada (cULus File E93601) as auxiliary devices.
Compliant with standards: IES/EN 60255-5
IEC/EN 61000-6-2
IEC/EN 61000-6-3
UL 508
CSA C22.2 n° 14.
Compliant with standards: IES/EN 60255-5
IEC/EN 61000-6-2
IEC/EN 61000-6-3
UL 508
CSA C22.2 n° 14.
Lovato Orange Contactors, Control Relays and Accessories