Lovato Voltage Monitoring Relay, SPDT, Maximum of 400V ac, DIN Rail
- RS Stock No.:
- 916-0158
- Mfr. Part No.:
- PMV70A600
- Brand:
- Lovato
Stock information currently inaccessible
- RS Stock No.:
- 916-0158
- Mfr. Part No.:
- PMV70A600
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Monitoring Application | Voltage | |
| Contact Configuration | SPDT | |
| Voltage Sensing Range | Maximum of 400V ac | |
| Voltage Sensitivity | Self Powered | |
| Mounting Type | DIN Rail | |
| Time Delay | 0.1 → 20s | |
| Series | PMV70 | |
| Number of Poles | 1 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Voltage Sensed | 400V ac | |
| Maximum Operating Temperature | +60°C | |
| Operating Temperature Range | -20 → +60°C | |
| Length | 35.8mm | |
| Width | 64.9mm | |
| Terminal Type | Screw | |
| Dimensions | 35.8 x 64.9 x 104.7mm | |
| Height | 104.7mm | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Monitoring Application Voltage | ||
Contact Configuration SPDT | ||
Voltage Sensing Range Maximum of 400V ac | ||
Voltage Sensitivity Self Powered | ||
Mounting Type DIN Rail | ||
Time Delay 0.1 → 20s | ||
Series PMV70 | ||
Number of Poles 1 | ||
Minimum Operating Temperature -20°C | ||
Maximum Voltage Sensed 400V ac | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -20 → +60°C | ||
Length 35.8mm | ||
Width 64.9mm | ||
Terminal Type Screw | ||
Dimensions 35.8 x 64.9 x 104.7mm | ||
Height 104.7mm | ||
- COO (Country of Origin):
- IT
