Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-8425
- Mfr. Part No.:
- 3TH42440BB4
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Monitoring Application | Voltage | |
| Contact Configuration | 4PDT | |
| Time Delay | 10ms | |
| Length | 130mm | |
| Minimum Operating Temperature | -25°C | |
| Dimensions | 130 x 45 x 78mm | |
| Width | 45mm | |
| Operating Temperature Range | -25 → +55°C | |
| Maximum Operating Temperature | +55°C | |
| Height | 78mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Monitoring Application Voltage | ||
Contact Configuration 4PDT | ||
Time Delay 10ms | ||
Length 130mm | ||
Minimum Operating Temperature -25°C | ||
Dimensions 130 x 45 x 78mm | ||
Width 45mm | ||
Operating Temperature Range -25 → +55°C | ||
Maximum Operating Temperature +55°C | ||
Height 78mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
