Omron Voltage Monitoring Relay, SPDT, 20 → 200V ac/dc
- RS Stock No.:
- 828-7163
- Mfr. Part No.:
- K8AB-VS3 100/115VAC
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-7163
- Mfr. Part No.:
- K8AB-VS3 100/115VAC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Monitoring Application | Voltage | |
| Voltage Sensing Range | 20 → 200 V ac/dc, 30 → 300 V ac/dc, 60 → 600V ac/dc | |
| Contact Configuration | SPDT | |
| Voltage Sensitivity | Overvoltage, Undervoltage | |
| Time Delay | 1s | |
| Length | 100mm | |
| Minimum Voltage Sensed | 20 V ac/dc, 30 V ac/dc, 60V ac/dc | |
| Height | 100mm | |
| Operating Temperature Range | -20 → +60°C | |
| Maximum Voltage Sensed | 200 V ac/dc, 300 V ac/dc, 600V ac/dc | |
| Dimensions | 100 x 22.5 x 100mm | |
| Maximum Operating Temperature | +60°C | |
| Width | 22.5mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Monitoring Application Voltage | ||
Voltage Sensing Range 20 → 200 V ac/dc, 30 → 300 V ac/dc, 60 → 600V ac/dc | ||
Contact Configuration SPDT | ||
Voltage Sensitivity Overvoltage, Undervoltage | ||
Time Delay 1s | ||
Length 100mm | ||
Minimum Voltage Sensed 20 V ac/dc, 30 V ac/dc, 60V ac/dc | ||
Height 100mm | ||
Operating Temperature Range -20 → +60°C | ||
Maximum Voltage Sensed 200 V ac/dc, 300 V ac/dc, 600V ac/dc | ||
Dimensions 100 x 22.5 x 100mm | ||
Maximum Operating Temperature +60°C | ||
Width 22.5mm | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
