Siemens Current Monitoring Relay
- RS Stock No.:
- 772-1218
- Mfr. Part No.:
- 5SV8001-6KK
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-1218
- Mfr. Part No.:
- 5SV8001-6KK
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Monitoring Application | Current | |
| Minimum Current Sensed | 30mA | |
| Maximum Current Sensed | 30A | |
| Current Sensitivity | Residual | |
| Time Delay | 0.02 → 5s | |
| Height | 88.5mm | |
| Maximum Operating Temperature | +50°C | |
| Width | 74mm | |
| Minimum Operating Temperature | -10°C | |
| Current Range | 0.3 → 30mA | |
| Dimensions | 54 x 74 x 88.5mm | |
| Operating Temperature Range | -10 → +50°C | |
| Length | 54mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Monitoring Application Current | ||
Minimum Current Sensed 30mA | ||
Maximum Current Sensed 30A | ||
Current Sensitivity Residual | ||
Time Delay 0.02 → 5s | ||
Height 88.5mm | ||
Maximum Operating Temperature +50°C | ||
Width 74mm | ||
Minimum Operating Temperature -10°C | ||
Current Range 0.3 → 30mA | ||
Dimensions 54 x 74 x 88.5mm | ||
Operating Temperature Range -10 → +50°C | ||
Length 54mm | ||
- COO (Country of Origin):
- ES
5SV8 Residual Current Monitors
Residual current monitors (RCMs) perform a wide range of functions for protecting people and machine, they enable the detection of system malfunctions and facilatate troubleshooting before the protective device is switched off, which increases plant and operating safety, and cuts costs.
These residual current monitors control an electrical installation for the presence of an unbalanced residual current and indicate when it exceeds a predetermined level. They can optionally be used for alarming and triggering switching devices.
These residual current monitors control an electrical installation for the presence of an unbalanced residual current and indicate when it exceeds a predetermined level. They can optionally be used for alarming and triggering switching devices.
