Broyce Control Phase, Time Delay, Voltage Monitoring Relay, SPDT
- RS Stock No.:
- 738-7988
- Mfr. Part No.:
- MXPRC/S 400VAC
- Brand:
- Broyce Control
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£89.71
(exc. VAT)
£107.65
(inc. VAT)
- RS Stock No.:
- 738-7988
- Mfr. Part No.:
- MXPRC/S 400VAC
- Brand:
- Broyce Control
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broyce Control | |
| Monitoring Application | Phase, Time Delay, Voltage | |
| Contact Configuration | SPDT | |
| Voltage Sensitivity | Overvoltage, Undervoltage | |
| Phase Sensitivity | Phase Failure, Phase Sequence | |
| Time Delay | 0.2 → 10s | |
| Height | 89mm | |
| Length | 59mm | |
| Operating Temperature Range | -20 → +60°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 17.5mm | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 59 x 17.5 x 89mm | |
| Maximum Voltage Sensed | 500V | |
| Select all | ||
|---|---|---|
Brand Broyce Control | ||
Monitoring Application Phase, Time Delay, Voltage | ||
Contact Configuration SPDT | ||
Voltage Sensitivity Overvoltage, Undervoltage | ||
Phase Sensitivity Phase Failure, Phase Sequence | ||
Time Delay 0.2 → 10s | ||
Height 89mm | ||
Length 59mm | ||
Operating Temperature Range -20 → +60°C | ||
Minimum Operating Temperature -20°C | ||
Width 17.5mm | ||
Maximum Operating Temperature +60°C | ||
Dimensions 59 x 17.5 x 89mm | ||
Maximum Voltage Sensed 500V | ||
- COO (Country of Origin):
- GB

