Dold Voltage Monitoring Relay, DPDT, 22.5 → 225 V dc, 25 → 250V ac
- RS Stock No.:
- 465-0722
- Mfr. Part No.:
- MK9054N.12/012 AC25-250V
- Brand:
- Dold
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 465-0722
- Mfr. Part No.:
- MK9054N.12/012 AC25-250V
- Brand:
- Dold
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Monitoring Application | Voltage | |
| Voltage Sensing Range | 22.5 → 225 V dc, 25 → 250V ac | |
| Contact Configuration | DPDT | |
| Voltage Sensitivity | Undervoltage | |
| Time Delay | 0 → 20s | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 97 x 22.5 x 90mm | |
| Maximum Voltage Sensed | 250V ac | |
| Height | 90mm | |
| Length | 97mm | |
| Width | 22.5mm | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +60°C | |
| Minimum Voltage Sensed | 22.5 V dc, 25V ac | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Monitoring Application Voltage | ||
Voltage Sensing Range 22.5 → 225 V dc, 25 → 250V ac | ||
Contact Configuration DPDT | ||
Voltage Sensitivity Undervoltage | ||
Time Delay 0 → 20s | ||
Maximum Operating Temperature +60°C | ||
Dimensions 97 x 22.5 x 90mm | ||
Maximum Voltage Sensed 250V ac | ||
Height 90mm | ||
Length 97mm | ||
Width 22.5mm | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +60°C | ||
Minimum Voltage Sensed 22.5 V dc, 25V ac | ||
- COO (Country of Origin):
- DE
