Schneider Electric Voltage Monitoring Relay, SPDT, 1 → 10V ac/dc
- RS Stock No.:
- 422-5534
- Mfr. Part No.:
- RM4UA02B
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£162.19
(exc. VAT)
£194.63
(inc. VAT)
- RS Stock No.:
- 422-5534
- Mfr. Part No.:
- RM4UA02B
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Monitoring Application | Voltage | |
| Contact Configuration | SPDT | |
| Voltage Sensing Range | 1 → 10 V ac/dc, 10 → 100 V ac/dc, 5 → 50V ac/dc | |
| Voltage Sensitivity | Overvoltage, Undervoltage | |
| Dimensions | 80 x 22.5 x 78mm | |
| Maximum Voltage Sensed | 100V ac/dc | |
| Minimum Voltage Sensed | 1V ac/dc | |
| Operating Temperature Range | -20 → +65°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 22.5mm | |
| Maximum Operating Temperature | +65°C | |
| Height | 78mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Monitoring Application Voltage | ||
Contact Configuration SPDT | ||
Voltage Sensing Range 1 → 10 V ac/dc, 10 → 100 V ac/dc, 5 → 50V ac/dc | ||
Voltage Sensitivity Overvoltage, Undervoltage | ||
Dimensions 80 x 22.5 x 78mm | ||
Maximum Voltage Sensed 100V ac/dc | ||
Minimum Voltage Sensed 1V ac/dc | ||
Operating Temperature Range -20 → +65°C | ||
Minimum Operating Temperature -20°C | ||
Width 22.5mm | ||
Maximum Operating Temperature +65°C | ||
Height 78mm | ||
Length 80mm | ||

