Schneider Electric Phase, Voltage Monitoring Relay, DPDT
- RS Stock No.:
- 407-2302
- Mfr. Part No.:
- RM4TR32
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 407-2302
- Mfr. Part No.:
- RM4TR32
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Monitoring Application | Phase, Voltage | |
| Contact Configuration | DPDT | |
| Voltage Sensitivity | Overvoltage, Undervoltage | |
| Phase Sensitivity | Phase Failure, Phase Sequence | |
| Time Delay | 0.1 → 10s | |
| Width | 22.5mm | |
| Dimensions | 80 x 22.5 x 78mm | |
| Operating Temperature Range | -20 → +65°C | |
| Maximum Operating Temperature | +65°C | |
| Maximum Voltage Sensed | 484V | |
| Height | 78mm | |
| Length | 80mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Monitoring Application Phase, Voltage | ||
Contact Configuration DPDT | ||
Voltage Sensitivity Overvoltage, Undervoltage | ||
Phase Sensitivity Phase Failure, Phase Sequence | ||
Time Delay 0.1 → 10s | ||
Width 22.5mm | ||
Dimensions 80 x 22.5 x 78mm | ||
Operating Temperature Range -20 → +65°C | ||
Maximum Operating Temperature +65°C | ||
Maximum Voltage Sensed 484V | ||
Height 78mm | ||
Length 80mm | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Not Applicable
