- RS Stock No.:
- 396-2743
- Mfr. Part No.:
- 84874015
- Brand:
- Crouzet
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 396-2743
- Mfr. Part No.:
- 84874015
- Brand:
- Crouzet
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Monitoring Application | Temperature |
Contact Configuration | SPST |
Time Delay | 500ms |
Maximum Operating Temperature | +60°C |
Dimensions | 102 x 22.5 x 99.3mm |
Length | 102mm |
Height | 99.3mm |
Width | 22.5mm |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +60°C |