Permanent insulation controller for monitoring a neutral-alternating system insulated or earthed by capacitive impedance. 5 A/220 V inverter output 1 (cos φ = 0.7). Local and remote signalling. Sealable adjustable operating threshold. Transparent sealable cover. 72 mm wide modular format. Only one Vigilohm per independent network. Cage terminal connection.
Attribute
Value
Monitoring Application
Insulation
Contact Configuration
SPDT
Height
81mm
Width
72mm
Maximum Operating Temperature
+55°C
Dimensions
65.5 x 72 x 81mm
Operating Temperature Range
-5 → +55°C
Length
65.5mm
Minimum Operating Temperature
-5°C
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.