Schneider Electric Level Monitoring Relay, DPDT, DIN Rail
- RS Stock No.:
- 124-0181
- Mfr. Part No.:
- RM22LA32MT
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-0181
- Mfr. Part No.:
- RM22LA32MT
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Monitoring Application | Level | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Time Delay | 0.1 → 30s | |
| Series | RM22L | |
| Width | 79.5mm | |
| Height | 90mm | |
| Priced to Clear | Yes | |
| Operating Temperature Range | -20 → +60°C | |
| Minimum Operating Temperature | -20°C | |
| Dimensions | 22.9 x 79.5 x 90mm | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | +60°C | |
| Length | 22.9mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Monitoring Application Level | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
Time Delay 0.1 → 30s | ||
Series RM22L | ||
Width 79.5mm | ||
Height 90mm | ||
Priced to Clear Yes | ||
Operating Temperature Range -20 → +60°C | ||
Minimum Operating Temperature -20°C | ||
Dimensions 22.9 x 79.5 x 90mm | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Maximum Operating Temperature +60°C | ||
Length 22.9mm | ||
- COO (Country of Origin):
- ID
