Tele Voltage Monitoring Relay, 1 Phase, DPDT, Maximum of 230V ac, DIN Rail
- RS Stock No.:
- 123-9730
- Mfr. Part No.:
- K3UM230VAC02
- Brand:
- Tele
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-9730
- Mfr. Part No.:
- K3UM230VAC02
- Brand:
- Tele
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Monitoring Application | Voltage | |
| Electrical Phase | 1 | |
| Voltage Sensing Range | Maximum of 230V ac | |
| Contact Configuration | DPDT | |
| Voltage Sensitivity | Undervoltage | |
| Mounting Type | DIN Rail | |
| Series | KAPPA | |
| Width | 67mm | |
| Maximum Operating Temperature | +55°C | |
| Priced to Clear | Yes | |
| Terminal Type | Screw | |
| Dimensions | 38 x 67 x 51mm | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | +55°C | |
| Maximum Voltage Sensed | 230V ac | |
| Height | 51mm | |
| Number of Poles | 11 | |
| Length | 38mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Monitoring Application Voltage | ||
Electrical Phase 1 | ||
Voltage Sensing Range Maximum of 230V ac | ||
Contact Configuration DPDT | ||
Voltage Sensitivity Undervoltage | ||
Mounting Type DIN Rail | ||
Series KAPPA | ||
Width 67mm | ||
Maximum Operating Temperature +55°C | ||
Priced to Clear Yes | ||
Terminal Type Screw | ||
Dimensions 38 x 67 x 51mm | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range +55°C | ||
Maximum Voltage Sensed 230V ac | ||
Height 51mm | ||
Number of Poles 11 | ||
Length 38mm | ||
- COO (Country of Origin):
- AT
