Omron Current Monitoring Relay, SPST, DIN Rail
- RS Stock No.:
- 111-3097
- Mfr. Part No.:
- K8DT-AS3TA
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-3097
- Mfr. Part No.:
- K8DT-AS3TA
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Monitoring Application | Current | |
| Contact Configuration | SPST | |
| Mounting Type | DIN Rail | |
| Minimum Current Sensed | 10 A, 20A | |
| Maximum Current Sensed | 100 A, 200A | |
| Current Sensitivity | Overcurrent, Undercurrent | |
| Time Delay | 250ms | |
| Series | K8DT-AS | |
| Terminal Type | Screw | |
| Current Range | 10 → 100 A, 20 → 200A | |
| Number of Poles | 1 | |
| Minimum Operating Temperature | -20°C | |
| Length | 90mm | |
| Width | 17.5mm | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 90 x 17.5 x 90mm | |
| Height | 90mm | |
| Operating Temperature Range | -20 → +60°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Monitoring Application Current | ||
Contact Configuration SPST | ||
Mounting Type DIN Rail | ||
Minimum Current Sensed 10 A, 20A | ||
Maximum Current Sensed 100 A, 200A | ||
Current Sensitivity Overcurrent, Undercurrent | ||
Time Delay 250ms | ||
Series K8DT-AS | ||
Terminal Type Screw | ||
Current Range 10 → 100 A, 20 → 200A | ||
Number of Poles 1 | ||
Minimum Operating Temperature -20°C | ||
Length 90mm | ||
Width 17.5mm | ||
Maximum Operating Temperature +60°C | ||
Dimensions 90 x 17.5 x 90mm | ||
Height 90mm | ||
Operating Temperature Range -20 → +60°C | ||
- COO (Country of Origin):
- CN
K8DT-AS Monitoring Motor Protection Relay.
Downsize control panels.
Reduced wiring.
Detects errors in Motors and other equipment via current changes.
Use in either over current or under current mode.
Function as an alarm.
Set threshold values.
Alarm output can be set as a relay or transistor output.
Input signal – Voltage, current, water level electrode and temperature (thermocouple or platinum resistance thermometer) can be input.
Lower power consumption.
Long term contact reliability.
Reliable in poor noise environments.
Slim profile 17.5 mm
Reduced wiring.
Detects errors in Motors and other equipment via current changes.
Use in either over current or under current mode.
Function as an alarm.
Set threshold values.
Alarm output can be set as a relay or transistor output.
Input signal – Voltage, current, water level electrode and temperature (thermocouple or platinum resistance thermometer) can be input.
Lower power consumption.
Long term contact reliability.
Reliable in poor noise environments.
Slim profile 17.5 mm
K8DT-AS3TA 100 to 240 VAC Model.
Current Monitoring Relay.
Single phase.
Transistor Output.
Power supply 100 to 240 V ac.
Setting range 10 to 100 A ac/dc, 20 to 200 A ac/dc
K8DT-AS3 designed to be used with Omron K8AC-CT200L Current Transformer – stock number 6118602.
Single phase.
Transistor Output.
Power supply 100 to 240 V ac.
Setting range 10 to 100 A ac/dc, 20 to 200 A ac/dc
K8DT-AS3 designed to be used with Omron K8AC-CT200L Current Transformer – stock number 6118602.
Features and Benefits.
Power supply 100 to 240 V ac, 50/60 Hz, 24 V dc
Manual/ Automatic reset (switchable)
Manual reset – Turn OFF the power supply for minimum of 1 sec.
Start-up lock time 0 to 30 s.
Green LED Power (PWR)
Yellow LED output (OUT)
Red LED Relay output (ALM)
DIN Rail Mounted
Weight 100 g
Case material PC, UL 94 V-0.
Colour N1.5
Protection IP20 (terminals)
Manual/ Automatic reset (switchable)
Manual reset – Turn OFF the power supply for minimum of 1 sec.
Start-up lock time 0 to 30 s.
Green LED Power (PWR)
Yellow LED output (OUT)
Red LED Relay output (ALM)
DIN Rail Mounted
Weight 100 g
Case material PC, UL 94 V-0.
Colour N1.5
Protection IP20 (terminals)
What is a Monitoring / Measuring Relay?
A monitoring / measuring relay is a protective control device, various types are available suiting what you wish to monitor. The relays receive input signals then monitor them and then output an alarm signal when a set value is reached (alarm relays). The relays protect your equipment against over voltage and over current faults. Monitoring relays monitor AC power supplies, voltage and current, analogue signals detecting unusual activity in equipment against set alarm thresholds.
Types of Monitoring Relays Available?
Motor protection relays
Temperature monitoring relays
Water level control relays
Voltage
Current
Temperature monitoring relays
Water level control relays
Voltage
Current
Standards
EN 60947-5-1, UL 60947-5-1, IP 20 Terminals
