ABB Voltage Monitoring Relay, DPDT, 3 → 30V ac/dc
- RS Stock No.:
- 465-270
- Mfr. Part No.:
- 1SVR430830R0400 - CM-ESS.2
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£195.94
(exc. VAT)
£235.13
(inc. VAT)
- RS Stock No.:
- 465-270
- Mfr. Part No.:
- 1SVR430830R0400 - CM-ESS.2
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Monitoring Application | Voltage | |
| Contact Configuration | DPDT | |
| Voltage Sensing Range | 3 → 30 V ac/dc, 30 → 300 V ac/dc, 6 → 60 V ac/dc, 60 → 600V ac/dc | |
| Voltage Sensitivity | Overvoltage, Undervoltage | |
| Time Delay | 0 s, 0.1 → 30s | |
| Width | 22.5mm | |
| Minimum Operating Temperature | -20°C | |
| Dimensions | 100 x 22.5 x 78mm | |
| Maximum Voltage Sensed | 600V ac/dc | |
| Maximum Operating Temperature | +60°C | |
| Height | 78mm | |
| Operating Temperature Range | -20 → +60°C | |
| Minimum Voltage Sensed | 3V ac/dc | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Monitoring Application Voltage | ||
Contact Configuration DPDT | ||
Voltage Sensing Range 3 → 30 V ac/dc, 30 → 300 V ac/dc, 6 → 60 V ac/dc, 60 → 600V ac/dc | ||
Voltage Sensitivity Overvoltage, Undervoltage | ||
Time Delay 0 s, 0.1 → 30s | ||
Width 22.5mm | ||
Minimum Operating Temperature -20°C | ||
Dimensions 100 x 22.5 x 78mm | ||
Maximum Voltage Sensed 600V ac/dc | ||
Maximum Operating Temperature +60°C | ||
Height 78mm | ||
Operating Temperature Range -20 → +60°C | ||
Minimum Voltage Sensed 3V ac/dc | ||
Length 100mm | ||

