Socomec ISOM AL395 Insulation monitoring, 690 V Min, 1000 V Max, 10000 Ω

Subtotal (1 unit)*

£2,316.02

(exc. VAT)

£2,779.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,316.02

*price indicative

RS Stock No.:
303-130
Mfr. Part No.:
47339511
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Model Number

ISOM AL395

Product Type

Insulation Tester

Tester Type

Insulation monitoring

Minimum Test Voltage

690V

Maximum Test Voltage

1000V

Display Type

Graphic Display - Backlight

Power Source

24/240 V ac /V dc

Insulation Testing Resistance

10000Ω

Height

93mm

Length

110mm

Standards/Approvals

IEC 615578, IEC 615579

Width

108mm

COO (Country of Origin):
DE
The Socomec ISOM AL 395 are permanent insulation controllers monitor the insulation level of disturbed industrial networks in IT systems.

Graphics screen

Simplified operation

Ethernet communication

Related links