LT5575EUF#PBF, ,Demodulator ,Quadrature 4.2dB 490MHz ,16-Pin QFN
- RS Stock No.:
- 823-0022
- Mfr. Part No.:
- LT5575EUF#PBF
- Brand:
- Linear Technology
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 823-0022
- Mfr. Part No.:
- LT5575EUF#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Device Type | Demodulator | |
| Modulation Type | Quadrature | |
| Maximum Conversion Gain | 4.2dB | |
| Typical Noise Figure | 15.7dB | |
| Maximum I/Q Frequency | 490MHz | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Maximum Supply Current | 155 mA | |
| Dimensions | 4 x 4 x 0.7mm | |
| Height | 0.7mm | |
| Length | 4mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Width | 4mm | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Linear Technology | ||
Device Type Demodulator | ||
Modulation Type Quadrature | ||
Maximum Conversion Gain 4.2dB | ||
Typical Noise Figure 15.7dB | ||
Maximum I/Q Frequency 490MHz | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Maximum Supply Current 155 mA | ||
Dimensions 4 x 4 x 0.7mm | ||
Height 0.7mm | ||
Length 4mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Width 4mm | ||
Minimum Operating Temperature -40 °C | ||
