ADRF6850BCPZ, ,Demodulator ,Quadrature 250MHz ,56-Pin LFCSP VQ
- RS Stock No.:
- 802-3947
- Mfr. Part No.:
- ADRF6850BCPZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 802-3947
- Mfr. Part No.:
- ADRF6850BCPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Device Type | Demodulator | |
| Modulation Type | Quadrature | |
| Typical Noise Figure | 49dB | |
| Maximum I/Q Frequency | 250MHz | |
| Programmable | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP VQ | |
| Pin Count | 56 | |
| Maximum Supply Current | 440 mA | |
| Typical Output Power | -24dBm | |
| Dimensions | 8.1 x 8.1 x 0.95mm | |
| Height | 0.95mm | |
| Length | 8.1mm | |
| Width | 8.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3.15 V | |
| Maximum Operating Supply Voltage | 3.45 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Device Type Demodulator | ||
Modulation Type Quadrature | ||
Typical Noise Figure 49dB | ||
Maximum I/Q Frequency 250MHz | ||
Programmable Yes | ||
Mounting Type Surface Mount | ||
Package Type LFCSP VQ | ||
Pin Count 56 | ||
Maximum Supply Current 440 mA | ||
Typical Output Power -24dBm | ||
Dimensions 8.1 x 8.1 x 0.95mm | ||
Height 0.95mm | ||
Length 8.1mm | ||
Width 8.1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3.15 V | ||
Maximum Operating Supply Voltage 3.45 V | ||
