LT5546EUF#PBF, ,Demodulator ,Quadrature 17MHz ,16-Pin QFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
506-0990
Mfr. Part No.:
LT5546EUF#PBF
Brand:
Linear Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Linear Technology

Device Type

Demodulator

Modulation Type

Quadrature

Typical Noise Figure

7.8dB

Maximum I/Q Frequency

17MHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Maximum Supply Current

34 mA

Dimensions

4 x 4 x 0.75mm

Height

0.75mm

Length

4mm

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.8 V

Width

4mm

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY

I/Q Demodulators, Linear Technology