MC1496BDG, ,Modulator/Demodulator ,Balanced 300MHz ,14-Pin SOIC
- RS Stock No.:
- 145-2891
- Mfr. Part No.:
- MC1496BDG
- Brand:
- onsemi
Subtotal (1 tube of 55 units)*
£12.21
(exc. VAT)
£14.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 55 + | £0.222 | £12.21 |
*price indicative
- RS Stock No.:
- 145-2891
- Mfr. Part No.:
- MC1496BDG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Device Type | Modulator/Demodulator | |
| Modulation Type | Balanced | |
| Maximum I/Q Frequency | 300MHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Maximum Supply Current | 5 mA | |
| Dimensions | 8.75 x 4 x 1.75mm | |
| Height | 1.75mm | |
| Length | 8.75mm | |
| Width | 4mm | |
| Maximum Operating Supply Voltage | 12 V | |
| Minimum Operating Temperature | +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Device Type Modulator/Demodulator | ||
Modulation Type Balanced | ||
Maximum I/Q Frequency 300MHz | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Maximum Supply Current 5 mA | ||
Dimensions 8.75 x 4 x 1.75mm | ||
Height 1.75mm | ||
Length 8.75mm | ||
Width 4mm | ||
Maximum Operating Supply Voltage 12 V | ||
Minimum Operating Temperature +125 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- PH
